846-021-522-103

Heilind Number:EDA846-021-522-103
Manufacturer:EDAC
Manufacturer Number:846-021-522-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-021-522-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-021-522-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a 3A amperage capacity and are crafted from UL 94V-0 Diallyl Phthalate housing material for durability. Featuring a single row layout with 21 copper alloy contact positions at a pitch of .125 inches and row spacing of .2 inches, they ensure seamless board-to-board connections. With a straight mount orientation and an operating temperature range of -40 to 105°C, these connectors are ideal for various applications where reliability is key. Upgrade your connectivity solutions with this essential component.