846-021-522-104

Heilind Number:EDA846-021-522-104
Manufacturer:EDAC
Manufacturer Number:846-021-522-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-021-522-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-021-522-104

Detailed Description

Enhance your PCB connectivity with these High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, they feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and 21 positions, they offer seamless integration onto your circuit board. The copper alloy contact material ensures efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Suitable for a wide range of applications, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup today and experience unparalleled connectivity.