846-021-522-107

Heilind Number:EDA846-021-522-107
Manufacturer:EDAC
Manufacturer Number:846-021-522-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-021-522-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-021-522-107

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a robust UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, ensuring reliable power transmission at an amperage of 3A. With a single row configuration and a pitch of .125 inches, they provide seamless integration into your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for applications requiring durability and precision. Trust in our connectors to deliver exceptional performance in any setting.