846-021-522-108

Heilind Number:EDA846-021-522-108
Manufacturer:EDAC
Manufacturer Number:846-021-522-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-021-522-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-021-522-108

Detailed Description

Elevate your high-temperature connections with our cutting-edge Card Edge Connectors. Designed for peak performance in demanding environments, these connectors boast a sleek green hue and a reliable amperage of 3 A. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, they ensure durability and efficiency. With a single row configuration and a pitch of .125 inches, they offer seamless integration on your PCB. The 21 positions provide ample connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any project requiring robust and dependable board-to-board connections. Explore our range of high-quality PCB connectors to discover more essential solutions for your electronic systems.