846-021-522-112

Heilind Number:EDA846-021-522-112
Manufacturer:EDAC
Manufacturer Number:846-021-522-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-021-522-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-021-522-112

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color, these connectors boast a sturdy housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row configuration and 21 positions, they offer seamless integration for your electronic projects. Crafted with precision, the copper alloy contacts guarantee reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy assembly. Suitable for straight mounting, these connectors can withstand temperatures ranging from -40 to 105°C, making them ideal for industrial applications. Trust in our quality products to power your connections with efficiency and resilience.