846-021-522-602

Heilind Number:EDA846-021-522-602
Manufacturer:EDAC
Manufacturer Number:846-021-522-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-021-522-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-021-522-602

Detailed Description

Discover our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. With a vibrant green color, these connectors are not only functional but also visually appealing. Engineered with a high amperage rating of 3 A, they ensure efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees superior fire resistance for added safety. Featuring a single row design with 21 positions, these connectors offer seamless connectivity for your PCB applications. The contact material, Copper Alloy, ensures long-lasting durability, while the precise pitch of .125 inches and row spacing of .2 inches allow for easy installation. With a straight mount orientation, they can be effortlessly integrated into your setup. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are perfect for various industrial and commercial projects. Trust in our quality products to meet your connectivity needs efficiently. Explore more in our Connectors category.