846-021-522-603

Heilind Number:EDA846-021-522-603
Manufacturer:EDAC
Manufacturer Number:846-021-522-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-021-522-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-021-522-603

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a sleek green hue. Designed for durability and performance, these connectors feature UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, ensuring reliable power transmission at an amperage of 3A. With a single row layout and a pitch of .125 inches, they offer seamless integration onto your circuit board. The Straight mount orientation and 21 positions make them versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for high-temp environments. Perfect for professionals in need of top-notch connectivity solutions, these connectors are a must-have in any toolbox. Elevate your PCB projects with ease and efficiency.