846-021-522-604

Heilind Number:EDA846-021-522-604
Manufacturer:EDAC
Manufacturer Number:846-021-522-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-021-522-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-021-522-604

Detailed Description

Enhance your electronic assembly with our high temp card edge connectors, specially designed for reliable performance in demanding environments. Featuring a vibrant green color, these connectors boast a 3A amperage rating and are constructed with UL 94V-0 Diallyl Phthalate housing material for exceptional durability. With a single row layout and copper alloy contact material, they ensure efficient power transmission and signal connectivity. The .125-inch pitch and .2-inch row spacing accommodate precise PCB mounting, with 21 positions available for versatile applications. Designed for straight mounting orientation, these connectors offer seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial and automotive use. Upgrade your connectivity solutions with these high-quality card edge connectors.