846-021-522-608

Heilind Number:EDA846-021-522-608
Manufacturer:EDAC
Manufacturer Number:846-021-522-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-021-522-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-021-522-608

Detailed Description

Elevate your PCB connectivity with our high-temp Card Edge Connectors. Designed for seamless integration, these connectors boast a vibrant green hue and are constructed with UL 94V-0 Diallyl Phthalate for enhanced durability. With a single row layout and 21 positions, they offer optimal performance in a compact form. The copper alloy contact material ensures reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are a versatile solution for various applications. Trust in our connectors to deliver efficiency and precision in your projects. Explore more in our Connectors category.