846-021-522-612

Heilind Number:EDA846-021-522-612
Manufacturer:EDAC
Manufacturer Number:846-021-522-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-021-522-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-021-522-612

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Sporting a vibrant green color, these connectors are not only functional but also visually appealing. With an amperage rating of 3 A, they ensure efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Featuring a single row layout with 21 positions and a pitch of .125 inches, they offer precise and secure connections. The copper alloy contact material and straight mount orientation further enhance their performance. Operating seamlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Elevate your connectivity solutions with these premium Card Edge Connectors.