846-021-526-101

Heilind Number:EDA846-021-526-101
Manufacturer:EDAC
Manufacturer Number:846-021-526-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-021-526-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-021-526-101

Detailed Description

Enhance the efficiency and reliability of your high-temperature electronic connections with our Green High Temp Card Edge Connectors. Designed for seamless integration in demanding environments, these connectors offer a robust amperage of 3 A. Crafted from UL 94V-0 Diallyl Phthalate housing material, they provide superior durability and safety. With a single row configuration and 21 positions, they ensure precise and secure connections on your PCBs. The Copper Alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for a wide range of applications, these connectors are built to withstand extreme temperatures from -40 to 105 °C, making them a dependable choice for your connectivity needs. Trust in our high-quality connectors to deliver seamless performance in every scenario.