846-021-526-102

Heilind Number:EDA846-021-526-102
Manufacturer:EDAC
Manufacturer Number:846-021-526-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-021-526-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-021-526-102

Detailed Description

Enhance your high-temperature electronic connections with our Green Card Edge Connectors. Designed for optimal performance in challenging environments, these connectors feature a single row layout with 21 positions, allowing for seamless integration on your PCB. With a low pitch of .125 inches and row spacing of .2 inches, they offer precise connectivity for your applications. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, they ensure durability and reliability. Operating smoothly in temperatures ranging from -40 to 105°C, they are ideal for industrial and automotive use. Trust in our connectors to deliver exceptional performance, connection after connection.