846-021-526-103

Heilind Number:EDA846-021-526-103
Manufacturer:EDAC
Manufacturer Number:846-021-526-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-021-526-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-021-526-103

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Designed for reliability, these connectors feature a single row layout with 21 positions, ideal for seamless board-to-board connections. The housing, crafted from UL 94V-0 Diallyl Phthalate, ensures robust performance even in challenging conditions. Copper Alloy contacts guarantee efficient signal transmission, while a pitch of .125 inches and row spacing of .2 inches offer precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Choose straight mount orientation for easy installation. Discover seamless connectivity solutions that prioritize both performance and durability.