846-021-526-604

Heilind Number:EDA846-021-526-604
Manufacturer:EDAC
Manufacturer Number:846-021-526-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-021-526-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-021-526-604

Detailed Description

Enhance your high-temperature electronic connections with our top-of-the-line Card Edge Connectors. Designed for optimal performance, these connectors boast a vibrant green color and a sturdy housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in demanding environments. Featuring a single row configuration with 21 positions, they provide seamless connectivity for your PCB applications. Crafted with precision, the contact material is a durable Copper Alloy, guaranteeing efficient power transmission. With a pitch of .125 inches and a row spacing of .2 inches, installation is a breeze. Their straight mount orientation offers versatility in placement, while their wide operating temperature range of -40 to 105°C ensures consistent functionality in various settings. Elevate your connectivity solutions with these high-performance Card Edge Connectors.