846-021-540-101

Heilind Number:EDA846-021-540-101
Manufacturer:EDAC
Manufacturer Number:846-021-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-021-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-021-540-101

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for exceptional performance in demanding environments, these connectors boast a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row configuration and a generous 21 positions, they offer seamless integration for your electronic assemblies. Crafted with precision from Copper Alloy, these connectors guarantee reliable power transmission with an amperage of 3A. The .125-inch pitch and .2-inch row spacing provide efficient signal transfer, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a perfect choice for industrial and automotive applications. Trust in our expertise to deliver the highest quality connectivity solutions for your projects.