846-021-540-102

Heilind Number:EDA846-021-540-102
Manufacturer:EDAC
Manufacturer Number:846-021-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-021-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-021-540-102

Detailed Description

Enhance your PCB connectivity with these High Temp Card Edge Connectors, designed for durable and efficient performance. Featuring a vibrant green color, they offer a sleek and professional look to your electronic assemblies. With an amperage rating of 3A, these connectors ensure reliable power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees robustness and fire resistance. A single row design with 21 positions allows for seamless integration into your circuit layout. Crafted from Copper Alloy, the contacts provide excellent conductivity. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a variety of industrial applications. Elevate your PCB connections with this essential component.