846-021-540-103

Heilind Number:EDA846-021-540-103
Manufacturer:EDAC
Manufacturer Number:846-021-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-021-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-021-540-103

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for durability and performance, these green connectors feature a single row with 21 positions, ensuring seamless board-to-board PCB connections. With a low pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. The housing, crafted from UL 94V-0 Diallyl Phthalate, offers superior flame resistance, while the copper alloy contact material ensures efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for demanding industrial applications. Choose straight mount orientation for easy installation. Elevate your connectivity solutions with these reliable connectors.