846-021-540-108

Heilind Number:EDA846-021-540-108
Manufacturer:EDAC
Manufacturer Number:846-021-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-021-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-021-540-108

Detailed Description

Enhance your board-to-board connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance in demanding environments, these connectors boast a 3A amperage and feature UL 94V-0 Diallyl Phthalate housing for superior durability. With a single row setup and 21 positions, they offer seamless integration for your PCB connections. Crafted with precision, the copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for efficient signal transmission. Whether for industrial or commercial applications, these connectors operate flawlessly in temperatures ranging from -40 to 105°C, making them a versatile and essential component for your projects. Elevate your connectivity solutions with these high-quality Card Edge Connectors.