846-021-540-112

Heilind Number:EDA846-021-540-112
Manufacturer:EDAC
Manufacturer Number:846-021-540-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-021-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-021-540-112

Detailed Description

Enhance your high-temperature connectivity with these cutting-edge Card Edge Connectors. Designed for optimal performance, they feature a vibrant green color and a single row layout, housing 21 positions with a pitch of .125 inches. Crafted from UL 94V-0 Diallyl Phthalate, these connectors guarantee durability and safety, with copper alloy contacts ensuring reliable conductivity. With a low row spacing of .2 inches and a straight mount orientation, they offer seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial applications. Upgrade your connectivity solutions with these premium components.