846-021-540-602

Heilind Number:EDA846-021-540-602
Manufacturer:EDAC
Manufacturer Number:846-021-540-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-021-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-021-540-602

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a contact material of Copper Alloy and a pitch of .125 inches, they offer reliable power transmission with an amperage of 3 A. The single-row layout with 21 positions allows for efficient and compact PCB connections, while the straight mount orientation and row spacing of .2 inches facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for industrial and commercial applications that require robust and stable performance. Upgrade your PCB setup with these high-quality connectors and experience seamless connectivity like never before.