846-021-540-603

Heilind Number:EDA846-021-540-603
Manufacturer:EDAC
Manufacturer Number:846-021-540-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-021-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-021-540-603

Detailed Description

Elevate your connectivity solutions with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant Green color and a robust housing material of UL 94V-0 Diallyl Phthalate. With a single row configuration and a pitch of .125 inches, they offer seamless integration on your PCB. The Copper Alloy contact material ensures reliable conductivity, while the straight mount orientation simplifies installation. With 21 positions, these connectors facilitate efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, they are a dependable choice for a wide range of applications. Trust in our quality connectors to enhance your connectivity experience.