846-021-540-604

Heilind Number:EDA846-021-540-604
Manufacturer:EDAC
Manufacturer Number:846-021-540-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-021-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-021-540-604

Detailed Description

Elevate your high-temperature connectivity with our Green High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a robust housing crafted from UL 94V-0 Diallyl Phthalate. With a single row accommodating 21 positions, they offer seamless integration for your PCB setups. The Copper Alloy contact material ensures reliable conductivity, while a pitch of .125" and row spacing of .2" facilitate efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for critical applications in various industries. Trust in our commitment to quality and innovation for all your connectivity needs.