846-021-541-101

Heilind Number:EDA846-021-541-101
Manufacturer:EDAC
Manufacturer Number:846-021-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-021-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-021-541-101

Detailed Description

Enhance your circuit board connections with our high-temp card edge connectors, designed for efficient power transmission in demanding environments. Featuring a vibrant green hue, these connectors boast a robust construction with UL 94V-0 Diallyl Phthalate housing material, ensuring reliability even in extreme conditions. With a single row configuration and 21 positions, they offer seamless integration for your PCB setup. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial applications. Choose these Straight-mount connectors for a reliable and high-performance solution. Perfect for use in various industries, they are a must-have for any professional setup. Elevate your connectivity with our premium card edge connectors.