846-021-541-102

Heilind Number:EDA846-021-541-102
Manufacturer:EDAC
Manufacturer Number:846-021-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-021-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-021-541-102

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, designed for superior performance in demanding environments. Featuring a vibrant green color, these connectors boast a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout, they offer seamless integration with your circuit board, while the copper alloy contact material guarantees reliable conductivity. The .125-inch pitch and .2-inch row spacing provide precise alignment for 21 positions, perfect for high-density applications. Whether you require straight mounting orientation or need to accommodate extreme temperatures ranging from -40 to 105 °C, these connectors deliver unrivaled quality and versatility. Upgrade your connectivity solutions with this essential component from our extensive range of PCB connectors.