846-021-541-103

Heilind Number:EDA846-021-541-103
Manufacturer:EDAC
Manufacturer Number:846-021-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-021-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-021-541-103

Detailed Description

Enhance your high-temperature connectivity solutions with these cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, they boast a robust construction featuring UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring reliable power delivery at a maximum amperage of 3 A. With a single row configuration and a pitch of .125 inches, these connectors offer seamless integration onto your PCBs with 21 positions for versatile connectivity options. Operating flawlessly within a temperature range of -40 to 105 °C, they guarantee durability and stability in even the harshest conditions. Perfect for various applications in the electronics industry, these green connectors are a must-have for your connectivity needs.