846-021-541-104

Heilind Number:EDA846-021-541-104
Manufacturer:EDAC
Manufacturer Number:846-021-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-021-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-021-541-104

Detailed Description

Elevate the performance of your high-temperature applications with our cutting-edge Card Edge Connectors. Designed with durability in mind, these connectors boast a housing crafted from UL 94V-0 Diallyl Phthalate and feature copper alloy contacts, ensuring reliable conductivity. With a compact pitch of .125 inches and a single row configuration of 21 positions, they offer seamless integration onto your PCB. The straight mount orientation and a wide operating temperature range of -40 to 105°C make them versatile for a variety of setups. In vibrant green, these connectors not only deliver on functionality but also on aesthetics. Upgrade your connectivity solutions with these essential components.