846-021-541-107

Heilind Number:EDA846-021-541-107
Manufacturer:EDAC
Manufacturer Number:846-021-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-021-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-021-541-107

Detailed Description

Enhance your high-temperature electronic connections with our Green Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a single row with 21 positions, each crafted from durable Copper Alloy for optimal conductivity. The housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and stability. With a pitch of .125 inches and row spacing of .2 inches, they offer precise and secure PCB-to-PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors guarantee consistent performance. Perfect for a wide range of applications, they provide a straight mount orientation for easy installation. Upgrade your circuitry with these essential components.