846-021-541-108

Heilind Number:EDA846-021-541-108
Manufacturer:EDAC
Manufacturer Number:846-021-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-021-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-021-541-108

Detailed Description

Elevate your connectivity solutions with these High Temp Card Edge Connectors. Crafted for optimal performance, they boast a sleek green design and are engineered to handle high amperage, with a capacity of 3 A. Manufactured with UL 94V-0 Diallyl Phthalate housing material, these connectors ensure both durability and safety. Featuring a single row layout with 21 positions, they offer seamless integration for your PCB setups. The contact material, made of Copper Alloy, guarantees reliable and efficient transmission. With a pitch of .125 inches and row spacing of .2 inches, precise connections are easy to achieve. Whether for industrial or commercial use, their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile and suitable for various applications. Upgrade your connectivity game with these essential components.