846-021-541-112

Heilind Number:EDA846-021-541-112
Manufacturer:EDAC
Manufacturer Number:846-021-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-021-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-021-541-112

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Designed for reliability, these connectors feature a single row with 21 copper alloy contact positions, ensuring seamless communication within your PCB assembly. The UL 94V-0 Diallyl Phthalate housing material offers robust protection, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial applications. Trust in their straight mount orientation for secure attachment, making them a crucial component for efficient board-to-board connections. Elevate your project with the ultimate in performance and durability.