846-021-541-602

Heilind Number:EDA846-021-541-602
Manufacturer:EDAC
Manufacturer Number:846-021-541-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-021-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-021-541-602

Detailed Description

Enhance your high-temperature connectivity with our Green Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a 3 A amperage capacity and feature durable UL 94V-0 Diallyl Phthalate housing. With a single row layout and 21 positions, they offer efficient and reliable board-to-board connections. The Copper Alloy contact material ensures secure and stable transmission, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a vital component for any application requiring high-temp stability. Trust in our superior quality and performance in all your connectivity needs.