846-021-541-603

Heilind Number:EDA846-021-541-603
Manufacturer:EDAC
Manufacturer Number:846-021-541-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-021-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-021-541-603

Detailed Description

Elevate your connectivity solutions with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a robust construction with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring reliable operation even in high-temperature conditions. With a single row configuration and 21 positions, they offer seamless integration for various applications. The .125-inch pitch and .2-inch row spacing provide efficient PCB-to-PCB connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for your critical systems. Explore our range of Board To Board PCB Connectors and elevate your connectivity game.