846-021-541-604

Heilind Number:EDA846-021-541-604
Manufacturer:EDAC
Manufacturer Number:846-021-541-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-021-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-021-541-604

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliability, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and durability. With a single row layout and 21 copper alloy contacts, they offer seamless board-to-board connection at a pitch of .125 inches and row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial applications. Trust in their straight mount orientation for easy installation and consistent performance, meeting the highest standards for quality and efficiency in electronic connectivity. Elevate your PCB design with these essential components, a testament to our commitment to innovation and excellence in the realm of connectors.