846-021-541-608

Heilind Number:EDA846-021-541-608
Manufacturer:EDAC
Manufacturer Number:846-021-541-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-021-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-021-541-608

Detailed Description

Enhance your high-temperature PCB connections with our specialized Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant Green housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and a total of 21 positions, they offer reliable and efficient connectivity for your electronic projects. The Copper Alloy contact material ensures robust and durable connections, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for industrial applications requiring precision and stability. Trust in our connectors for top-notch performance and longevity in your PCB assemblies.