846-021-558-101

Heilind Number:EDA846-021-558-101
Manufacturer:EDAC
Manufacturer Number:846-021-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-021-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-021-558-101

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors, designed for optimal performance in challenging environments. Featuring a vibrant green hue, these connectors are not only visually striking but also durable, thanks to their UL 94V-0 Diallyl Phthalate housing material. With a single row layout and a total of 21 positions, they offer seamless integration for your circuit boards. The copper alloy contact material ensures reliable conductivity, even in high-temperature settings ranging from -40 to 105 °C. Perfect for board-to-board PCB connections, these connectors guarantee a secure link between components, with a pitch of .125 in and row spacing of .2 in. Choose the straight mount orientation for easy installation. Upgrade your electronic assemblies with these versatile and high-performing connectors.