846-021-558-103

Heilind Number:EDA846-021-558-103
Manufacturer:EDAC
Manufacturer Number:846-021-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-021-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-021-558-103

Detailed Description

Upgrade your connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant Green color and a sturdy housing made of UL 94V-0 Diallyl Phthalate, these connectors ensure reliable connections in even the harshest conditions. With a single row configuration and a total of 21 positions, they offer ample space for your PCB connections. Crafted with precision, the contact material is Copper Alloy, guaranteeing efficient signal transmission. The .125-inch pitch and .2-inch row spacing make for easy installation, while the right angle mount orientation allows for versatile placement on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any project requiring high-quality connectivity. Explore our wide range of Products, including PCB Connectors and Board to Board PCB Connectors, to find the perfect solution for your needs.