846-021-558-104

Heilind Number:EDA846-021-558-104
Manufacturer:EDAC
Manufacturer Number:846-021-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-021-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-021-558-104

Detailed Description

Enhance your PCB connectivity with these high-temperature card edge connectors. Designed for optimal performance, they feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row layout and 21 copper alloy positions, they offer reliable power transmission at a maximum amperage of 3 A. The .125-inch pitch and .2-inch row spacing provide a precise fit, while the right-angle mount orientation allows for seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Upgrade your setup with this essential component for robust and efficient board-to-board connections.