846-021-558-107

Heilind Number:EDA846-021-558-107
Manufacturer:EDAC
Manufacturer Number:846-021-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-021-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-021-558-107

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in extreme conditions, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power transmission at a maximum amperage of 3 A. With 21 positions and a row spacing of .2 inches, they offer seamless integration for your PCB setups. The right-angle mount orientation allows for convenient installation, while the wide operating temperature range of -40 to 105 °C ensures stability in any environment. Elevate your connectivity solutions with these green connectors, perfect for a variety of applications in the electronics industry.