846-021-558-108

Heilind Number:EDA846-021-558-108
Manufacturer:EDAC
Manufacturer Number:846-021-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-021-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-021-558-108

Detailed Description

Elevate your circuit board connectivity with our High Temp Card Edge Connectors. Designed for seamless integration, these connectors boast 21 positions in a single row, providing optimal space efficiency. The durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance even in harsh environments, while the Copper Alloy contacts guarantee secure and efficient power delivery. With a low pitch of .125 inches and row spacing of .2 inches, precise connections are easily achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for high-performance applications. Plus, their convenient right-angle mount orientation offers flexibility in installation. Trust in our connectors to deliver consistent and high-quality board-to-board connectivity for your projects.