846-021-558-602

Heilind Number:EDA846-021-558-602
Manufacturer:EDAC
Manufacturer Number:846-021-558-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-021-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-021-558-602

Detailed Description

Enhance your electronic connections with these High Temp Card Edge Connectors. Designed for durability and performance, they feature a vibrant Green color and a single row layout with 21 positions for seamless integration. With a 3A amperage capacity and UL 94V-0 Diallyl Phthalate housing material, they ensure reliable power transmission even in high-temperature environments. The Copper Alloy contact material guarantees efficient conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment on your PCB. Perfect for board-to-board connections, these connectors have a Right Angle mount orientation and can withstand operating temperatures ranging from -40 to 105°C. Upgrade your electronic assemblies with this essential component.