846-021-558-603

Heilind Number:EDA846-021-558-603
Manufacturer:EDAC
Manufacturer Number:846-021-558-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-021-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-021-558-603

Detailed Description

Enhance your circuitry with our high-temp card edge connectors, designed for reliable performance in demanding environments. Featuring a vibrant green color, these connectors boast a single-row configuration with 21 positions, perfect for seamless connectivity. Crafted with durable UL 94V-0 Diallyl Phthalate housing and robust copper alloy contacts, they ensure lasting quality. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. The right-angle mount orientation offers flexibility in installation, while an operating temperature range of -40 to 105°C ensures suitability for a wide range of applications.Upgrade your PCB connections with these high-performance connectors.