846-021-558-604

Heilind Number:EDA846-021-558-604
Manufacturer:EDAC
Manufacturer Number:846-021-558-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-021-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-021-558-604

Detailed Description

Enhance the connectivity of your high-temperature electronic systems with our top-of-the-line Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in the most demanding environments. With a contact material of Copper Alloy and a current rating of 3 A, they offer efficient power transmission. The right-angle mount orientation allows for easy integration into your PCB setup, while the 0.125-inch pitch and 0.2-inch row spacing enable seamless connections. With 21 positions in a single row, these connectors provide ample room for your board-to-board interconnect needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for industrial and automotive applications. Upgrade your connectivity solutions today with our high-performance Card Edge Connectors.