846-021-558-607

Heilind Number:EDA846-021-558-607
Manufacturer:EDAC
Manufacturer Number:846-021-558-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-021-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-021-558-607

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliability, these connectors feature a single row configuration with 21 positions, ideal for seamless integration on PCBs. The durable housing, made of UL 94V-0 Diallyl Phthalate in a vibrant green color, ensures both safety and performance. Each connector is crafted with precision, using copper alloy contacts for optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, they provide secure and efficient board-to-board connections. Their right-angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are essential for industrial and electronic applications requiring robust performance. Trust in our quality products to meet your connectivity needs with excellence.