846-021-558-612

Heilind Number:EDA846-021-558-612
Manufacturer:EDAC
Manufacturer Number:846-021-558-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-021-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-021-558-612

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance under extreme conditions, these connectors boast a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power delivery at temperatures ranging from -40 to 105 °C. With a single row layout and 21 positions, they offer seamless integration for your projects. The green color and right angle mount orientation make them not only functional but visually appealing. Trust in their 3A amperage and precise .125-inch pitch to meet your high-speed data transmission needs. Upgrade to our Card Edge Connectors and experience the difference in your electronic assemblies.