846-021-559-101

Heilind Number:EDA846-021-559-101
Manufacturer:EDAC
Manufacturer Number:846-021-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-021-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-021-559-101

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Engineered with precision, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable conductivity. With a pitch of .125 inches and a single row design, they offer seamless integration on your circuit board. The right angle mount orientation allows for convenient installation, while the 21 positions provide ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial applications where durability and performance are paramount. Elevate your connectivity solutions with our high-quality Card Edge Connectors.