846-021-559-102

Heilind Number:EDA846-021-559-102
Manufacturer:EDAC
Manufacturer Number:846-021-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-021-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-021-559-102

Detailed Description

Enhance circuit connectivity with our high-temp Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors boast a single row configuration with 21 positions, ensuring optimal performance in electronic assemblies. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, they offer reliable power transmission at an amperage of 3A. The right-angle mount orientation facilitates easy installation, while a pitch of .125 inches and row spacing of .2 inches ensure precise alignment. With an operating temperature range from -40 to 105°C, these connectors are ideal for demanding environments, making them a cornerstone in any PCB assembly project. Explore our extensive range of connectors for all your electronic connectivity needs.