846-021-559-103

Heilind Number:EDA846-021-559-103
Manufacturer:EDAC
Manufacturer Number:846-021-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-021-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-021-559-103

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek green housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and 21 positions, they offer seamless integration for your PCB projects. Crafted from durable Copper Alloy, the contacts ensure reliable power delivery, rated for up to 3A. Perfect for right-angle mounting, with a pitch of .125 inches and row spacing of .2 inches, they provide a secure and efficient connection. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications, making them a must-have for any electronics enthusiast or professional. Elevate your connectivity game with our top-of-the-line Card Edge Connectors.