846-021-559-108

Heilind Number:EDA846-021-559-108
Manufacturer:EDAC
Manufacturer Number:846-021-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-021-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-021-559-108

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a vibrant green hue and a single row configuration, housing 21 positions for seamless board-to-board connections. With a robust UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, they ensure reliable power delivery at a steady 3A current. Featuring a convenient right-angle mount orientation and a pitch of .125 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any project requiring precision and durability. Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a vibrant green hue and a single row configuration, housing 21 positions for seamless board-to-board connections. With a robust UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, they ensure reliable power delivery at a steady 3A current. Featuring a convenient right-angle mount orientation and a pitch of .125 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any project requiring precision and durability.