846-021-559-112

Heilind Number:EDA846-021-559-112
Manufacturer:EDAC
Manufacturer Number:846-021-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-021-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-021-559-112

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green shade. Designed for optimal performance, these connectors feature a single row layout with 21 positions, perfect for seamless board-to-board integration. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, they ensure reliable conductivity in high-temperature environments. With a 3A amperage rating and a pitch of .125 inches, these connectors offer efficient power transfer. Their right-angle mount orientation and compact design make them ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105°C, they guarantee consistent performance in diverse settings. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.