846-021-559-602

Heilind Number:EDA846-021-559-602
Manufacturer:EDAC
Manufacturer Number:846-021-559-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-021-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-021-559-602

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in striking green. Designed for durability, these connectors boast a 3 A amperage and are constructed with UL 94V-0 Diallyl Phthalate housing material. Featuring a single row layout with 21 positions, they ensure seamless board-to-board connectivity with a pitch of .125 inches. The Copper Alloy contact material guarantees reliable performance, even in high-temperature environments ranging from -40 to 105 °C. Perfect for space-constrained applications, the right-angle mount orientation and compact .2-inch row spacing make installation a breeze. Elevate your electronics projects with these premium connectors.