846-021-559-604

Heilind Number:EDA846-021-559-604
Manufacturer:EDAC
Manufacturer Number:846-021-559-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-021-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-021-559-604

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in vibrant green. Designed for high-performance applications, these connectors boast a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in extreme environments. With a single row and 21 positions, they offer seamless board-to-board connectivity. The copper alloy contact material guarantees efficient signal transmission, while the .125 inch pitch and .2 inch row spacing ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, they're perfect for demanding industrial settings. Choose the right angle mount orientation for seamless integration into your system. Explore our range of connectors to enhance your PCB assembly process.